Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTL-S-130-50
Newark Part No.89AM5026
Product RangeTL-S Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $37.140 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$37.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTL-S-130-50
Newark Part No.89AM5026
Product RangeTL-S Series
Technical Datasheet
Label TypeNon-Reversible Label Round
No. of Indication Points1Indication Points
Rated Temperature Min (°C)54°C
Rated Temperature Max (°C)54°C
Rated Temperature Min (°F)130°F
Rated Temperature Max (°F)130°F
Pack Quantity50
Product RangeTL-S Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
TL-S-130-50 is a single dot round label designed for low-cost, single-temperature operation. It is a compact round label with only 10mm (13/32") diameter. It is perfect for use in limited spaces.
- Indicator dot turns black at rated temperature(130°F)
- ±2.0% accuracy
- Package of 50
Notes
Part must ship NDA on dry ice.
Technical Specifications
Label Type
Non-Reversible Label Round
Rated Temperature Min (°C)
54°C
Rated Temperature Min (°F)
130°F
Pack Quantity
50
SVHC
No SVHC (17-Jan-2022)
No. of Indication Points
1Indication Points
Rated Temperature Max (°C)
54°C
Rated Temperature Max (°F)
130°F
Product Range
TL-S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
