Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoVPT-107/120V
Newark Part No.19P7788
Product RangeVPT Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoVPT-107/120V
Newark Part No.19P7788
Product RangeVPT Series
Technical Datasheet
Supply Voltage120VAC
Watt Density-
Power Consumption100W
Operating Temperature Min-
Operating Temperature Max100°C
Diameter - Imperial0.5"
Diameter - Metric13mm
Heater Plug Type-
Heated Length - Imperial3"
Heated Length - Metric76mm
Sheath MaterialStainless Steel
Heated MediumOil
No. of Heating Elements1
Product RangeVPT Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage
120VAC
Power Consumption
100W
Operating Temperature Max
100°C
Diameter - Metric
13mm
Heated Length - Imperial
3"
Sheath Material
Stainless Steel
No. of Heating Elements
1
SVHC
No SVHC (17-Jan-2022)
Watt Density
-
Operating Temperature Min
-
Diameter - Imperial
0.5"
Heater Plug Type
-
Heated Length - Metric
76mm
Heated Medium
Oil
Product Range
VPT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate