Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerOMNIMOUNT
Manufacturer Part No1003835-1
Newark Part No.26W5908
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
24" NPT Pipe Pipe Extension The 1.5" NPT pipes extend projector and flat panel ceiling mounts from the ceiling and come in 12", 18" and 24" lengths.
- Threaded on both ends
- Integrated cable management hides wires
- Includes complete hardware kit
- Available in 12" (), 18" () and 24" () lengths
- Fit most: 1.5" NPT pipe
- Color: Black
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate