Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA22E-MP-02
Newark Part No.34R6689
Product RangeA22E Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA22E-MP-02
Newark Part No.34R6689
Product RangeA22E Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationPull to Reset
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeA22E Series
SVHCTo Be Advised
Product Overview
A22E-MP-02 is an A22E series non-lighted emergency stop pushbutton switch.
- Increase wiring efficiency with three-row mounting of switch units
- Mounted using either open-type (fork-type) or closed-type (round-type) crimp terminals
- Lock plate is provided as std feature to ensure that control box and switch are not easily separated
- DPST-NC contact configuration
- Screw switch terminal
- 110V AC/24V DC contact voltage
- 10A maximum contact current
- IP65 IP rating
- Insulation resistance :100Mohm min. (at 500V DC)
- Contact resistance: 100mohm max. (initial value)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
110V
Pushbutton Actuator Style
Mushroom
Product Range
A22E Series
Switch Operation
Pull to Reset
Contact Current Max
10A
Contact Voltage DC Nom
24V
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
