Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6SN-2104-P
Newark Part No.58T7858
Product RangeA6SN Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $2.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 700
Multiple: 700
$1,771.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6SN-2104-P
Newark Part No.58T7858
Product RangeA6SN Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max25V
Pitch Spacing2.54mm
Contact Current DC Max25mA
Product RangeA6SN Series
Switch TypeDIP Unsealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
25V
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Switch Actuator Style
Slide
Contact Configuration
SPST
Pitch Spacing
2.54mm
Product Range
A6SN Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for A6SN-2104-P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate