Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3AL-1004P
Newark Part No.05AC9860
Product RangeB3AL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $2.100 |
Price for:Each
Minimum: 1400
Multiple: 1400
$2,940.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3AL-1004P
Newark Part No.05AC9860
Product RangeB3AL Series
Technical Datasheet
Product RangeB3AL Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleSquare Button
Actuating Force5N
Contact Rating50mA at 16VDC
Switch Dimensions (L x W)6.9mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCTo Be Advised
Product Overview
B3AL-1004P is a long-stroke tactile switch (SMT) with high operating forces and long life. It has high operating force also providing long life. (reference values: OF = 5N {510 gf}, durability = 500,000 operations). It is a long stroke achieved by using a rubber plunger.
- Embossed tape packaging
- Blue color of pushbutton
- 5.00±1.50N, {510±153 gf} operating force (OF)
- 1.00N (102 gf) minimum releasing force (RF)
- 1mA to 50mA at 5VDC to 16VDC resistive load
- SPST-NO configuration, 100mohm maximum contact resistance
- 250VAC, 50/60Hz for 1min dielectric strength
- Ambient operating temperature range from -40°C to +90°C
Technical Specifications
Product Range
B3AL Series
Switch Mounting
Surface Mount
Actuating Force
5N
Switch Dimensions (L x W)
6.9mm x 6mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Rating
50mA at 16VDC
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
