Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5L-A2S-U01-010
Newark Part No.88AH5085
Product RangeB5L Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,133.980 |
| 5+ | $5,942.280 |
| 10+ | $5,814.500 |
| 25+ | $5,686.700 |
| 50+ | $5,526.960 |
Price for:Each
Minimum: 1
Multiple: 1
$6,133.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5L-A2S-U01-010
Newark Part No.88AH5085
Product RangeB5L Series
Technical Datasheet
Sensing Distance Max4m
Sensing MethodTime of Flight
Product RangeB5L Series
Connection Method-
Supply Voltage Min21.6V
Supply Voltage Max26.4V
SVHCTo Be Advised
Product Overview
B5L-A2S-U01-010 is a B5L series 3D TOF sensor module for real-time 3D sensing of distance to humans or objects.
- Ambient light immunity equivalent to 100,000 lx, allowing measurement even in bright places
- High output accuracy of ±2% (2 m) for compensated signals
- Long life of approx. 5 years under continuous driving
- With interference prevention function
- Built-in NIR transmission filter
- USB communication
Technical Specifications
Sensing Distance Max
4m
Product Range
B5L Series
Supply Voltage Min
21.6V
SVHC
To Be Advised
Sensing Method
Time of Flight
Connection Method
-
Supply Voltage Max
26.4V
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
