Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2AW-A053H R
Newark Part No.05AC9869
Product RangeD2AW Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
Price for:Each
Minimum: 500
Multiple: 500
$1,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2AW-A053H R
Newark Part No.05AC9869
Product RangeD2AW Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorLong Straight Leaf Lever
Contact ConfigurationSPST-NO
Switch TerminalsSolder Lug
Contact Current Max100mA
Contact Voltage DC Nom12V
Product RangeD2AW Series
Contact Voltage AC Nom-
Operating Force Max1.5N
SVHCTo Be Advised
Product Overview
D2AW-A053H R is a D2AW series sealed ultra subminiature basic switch. It is a long stroke seal switch with high reliability and high insulation performance. It features double reliability by twin contacts (=Clipping contact) and foreign materials are cleaned out by the sliding contacts.
- Quiet operating sound by sliding contact construction is needed for high grade car
- High performance of Insulation resistance by unique contact structure
- 0.1A at 12VDC ratings
- Long straight leaf lever actuator
- SPST-NO contact form
- Solder terminals
- Insulation resistance is 100Mohm min. (at 500VDC)
- Degree of protection is IEC IP67
- Ambient operating temperature range from -40 to 85°C (at 60%RH max.) (with no icing or condensation)
- Contact resistance (initial value) is 100mohm max. (terminals)
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NO
Contact Current Max
100mA
Product Range
D2AW Series
Operating Force Max
1.5N
Microswitch Actuator
Long Straight Leaf Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate