Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-FL-A1
Newark Part No.04M8801
Product RangeD2F Series
Technical Datasheet
5,400 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
500+ | $3.030 |
1000+ | $3.020 |
Price for:Each
Minimum: 750
Multiple: 750
$2,272.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-FL-A1
Newark Part No.04M8801
Product RangeD2F Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin, Left Angle
Contact Current Max1A
Contact Voltage DC Nom-
Product RangeD2F Series
Contact Voltage AC Nom125V
Operating Force Max0.25N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
D2F Series
Operating Force Max
0.25N
Microswitch Actuator
Hinge Lever
Switch Terminals
PC Pin, Left Angle
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate