Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2GWA1L2FBYOMR
Newark Part No.24AK8538
Product RangeD2GW Series
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.566 |
| 10+ | $0.566 |
| 25+ | $0.566 |
| 50+ | $0.566 |
| 100+ | $0.566 |
| 250+ | $0.566 |
Price for:Each
Minimum: 1
Multiple: 1
$0.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2GWA1L2FBYOMR
Newark Part No.24AK8538
Product RangeD2GW Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPST-NC
Switch TerminalsPress Fit
Contact Current Max10mA
Contact Voltage DC Nom13.5V
Product RangeD2GW Series
Contact Voltage AC Nom-
Operating Force Max0.85N
SVHCTo Be Advised
Product Overview
D2GW series sealed ultra subminiature basic switch with industry's smallest class with a volume ratio that is 62% of conventional models (D2AW). Versatile actuator variation enables support for various operating bodies (shapes, materials, operations). Typically used in home appliances and industrial equipments.
- Fixed slit saves space on customer units and contributes to a slim form
- Sliding structure delivers quiet operation, size is W8.3mm × L5.3mm× H6.5mm
- Micro-load support thanks to high contact reliability
- Bilaterally symmetrical shape contributes to simpler designs
- 13.5VDC nominal load voltage, 10mA load current, press-fit terminals enable solder-less contact
- Side slot (only terminal type)
- Straight hinge lever actuator
- SPST-NC contact form
- Press-fit terminals, lever mounting position left side
- Ambient operating temperature range from -40 to +85°C (60% RH max) (with no icing or condensation)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPST-NC
Contact Current Max
10mA
Product Range
D2GW Series
Operating Force Max
0.85N
Microswitch Actuator
Hinge Lever
Switch Terminals
Press Fit
Contact Voltage DC Nom
13.5V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability