Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2GW-AL6L3F
Newark Part No.64AK9521
Product RangeD2GW Series
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.400 |
| 10+ | $1.400 |
| 25+ | $1.400 |
| 50+ | $1.400 |
| 100+ | $1.400 |
| 250+ | $1.400 |
| 500+ | $1.400 |
| 1000+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2GW-AL6L3F
Newark Part No.64AK9521
Product RangeD2GW Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorBent Leaf Lever
Contact ConfigurationSPST-NO
Switch TerminalsPress Fit
Contact Current Max10mA
Contact Voltage DC Nom13.5V
Product RangeD2GW Series
Contact Voltage AC Nom-
Operating Force Max1.5N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NO
Contact Current Max
10mA
Product Range
D2GW Series
Operating Force Max
1.5N
Microswitch Actuator
Bent Leaf Lever
Switch Terminals
Press Fit
Contact Voltage DC Nom
13.5V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability