Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2MQ-4L-105-1-R
Newark Part No.96W6676
Product RangeD2MQ Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $7.190 |
Price for:Each
Minimum: 1000
Multiple: 1000
$7,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2MQ-4L-105-1-R
Newark Part No.96W6676
Product RangeD2MQ Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Leaf Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max50mA
Contact Voltage DC Nom30V
Product RangeD2MQ Series
Contact Voltage AC Nom-
Operating Force Max0.39N
SVHCTo Be Advised
Product Overview
The D2MQ-4L-105-1-R is a SPDT snap-action ultra slim subminiature Basic Switch with hinge lever actuator and right-angled PCB terminals. It is ideal for applications where size is extremely limited and high reliability is demanded.
- Excellent electrical characteristics and snap action mechanism in spite of its ultra small size
- Gold-plated contact
- 0.15mm Gap (standard value)
- 100MΩ at 250VDC Minimum insulation resistance
- 100mΩ Maximum contact resistance (initial value)
- IP40 Protection rating
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
50mA
Product Range
D2MQ Series
Operating Force Max
0.39N
Microswitch Actuator
Hinge Leaf Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate