Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-P01L2M
Newark Part No.46Y0490
Product RangeD2SW-P Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $10.390 |
| 250+ | $10.280 |
Price for:Each
Minimum: 200
Multiple: 200
$2,078.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2SW-P01L2M
Newark Part No.46Y0490
Product RangeD2SW-P Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeD2SW-P Series
Contact Voltage AC Nom-
Operating Force Max0.6N
SVHCTo Be Advised
Product Overview
The D2SW-P01L2M is a SPDT sealed subminiature Basic Switch with hinge roller lever actuator and moulded lead-wire terminals. The sealed basic switch with simplified construction, mounting compatible with SS and D2SW series. Rubber packing construction keeps dust off and offers temporary waterproofing protection (IEC IP67).
- Gold-plated alloy crossbar contact
- 0.5mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2SW-P Series
Operating Force Max
0.6N
Microswitch Actuator
Roller Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate