Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4162-P1
Newark Part No.16AC2729
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4162-P1
Newark Part No.16AC2729
Technical Datasheet
Gap Width5mm
Aperture Width0.5mm
Forward Current If-
Reverse Voltage Vr-
Forward Voltage-
Sensor Output TypePhoto / Optical IC
Sensor MountingPanel Mount
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Gap Width
5mm
Forward Current If
-
Forward Voltage
-
Sensor Mounting
Panel Mount
SVHC
No SVHC (16-Jul-2019)
Aperture Width
0.5mm
Reverse Voltage Vr
-
Sensor Output Type
Photo / Optical IC
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate