Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY1200
Newark Part No.28X3010
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY1200
Newark Part No.28X3010
Technical Datasheet
Sensing Distance4mm
Forward Current If50mA
Reverse Voltage Vr4V
Collector Emitter Voltage V(br)ceo30V
Forward Voltage1.2V
Sensor Output TypePhototransistor
Sensor MountingSMD
Product Range-
SVHCTo Be Advised
Product Overview
The EE-SY1200 is a SMD ultra-compact Reflective Photomicrosensor with phototransistor output. It offers high S/N ratio (high light current/low leakage current).
- -25 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance
4mm
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Sensor Mounting
SMD
SVHC
To Be Advised
Forward Current If
50mA
Collector Emitter Voltage V(br)ceo
30V
Sensor Output Type
Phototransistor
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate