Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61VY3
Newark Part No.20AM2313
Product RangeG3VM-VY Series
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Quantity | Price |
---|---|
1+ | $2.510 |
10+ | $2.140 |
25+ | $1.950 |
50+ | $1.880 |
100+ | $1.810 |
250+ | $1.720 |
500+ | $1.510 |
1000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61VY3
Newark Part No.20AM2313
Product RangeG3VM-VY Series
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current700mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max2ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM-VY Series
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (27-Jun-2024)
Load Type
AC / DC
Load Current
700mA
Relay Mounting
Surface Mount
On State Resistance Max
2ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM-VY Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate