Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1A-E-TV8 DC12
Newark Part No.03AC6370
Product RangeG5RL Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $5.470 |
250+ | $5.240 |
500+ | $4.900 |
1000+ | $4.730 |
Price for:Each
Minimum: 100
Multiple: 100
$547.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1A-E-TV8 DC12
Newark Part No.03AC6370
Product RangeG5RL Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current16A
Product RangeG5RL Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TypePower - General Purpose
Relay TerminalsSolder
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance360ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Coil Voltage
12VDC
Product Range
G5RL Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
24V
Coil Resistance
360ohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate