New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      G5RL-1A-E-TV8 DC48

                      Power Relay, SPST-NO, 48 VDC, 16 A, G5RL Series, Through Hole, Non Latching

                      OMRON ELECTRONIC COMPONENTS G5RL-1A-E-TV8 DC48
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoG5RL-1A-E-TV8 DC48
                      Newark Part No.03AC6372
                      Product RangeG5RL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoG5RL-1A-E-TV8 DC48
                      Newark Part No.03AC6372
                      Product RangeG5RL Series
                      Technical Datasheet

                      Data Sheet

                      Coil Voltage48VDC
                      Contact Current16A
                      Product RangeG5RL Series
                      Relay MountingThrough Hole
                      Coil TypeNon Latching
                      Contact Voltage VAC250V
                      Relay TerminalsSolder
                      Relay TypePower - General Purpose
                      Contact Voltage VDC24V
                      Contact MaterialSilver Alloy
                      Coil Resistance5.358kohm
                      Approvals & StandardsCSA, UL
                      SVHCNo SVHC (27-Jun-2018)

                      Technical Specifications

                      Coil Voltage

                      48VDC

                      Product Range

                      G5RL Series

                      Coil Type

                      Non Latching

                      Relay Terminals

                      Solder

                      Contact Voltage VDC

                      24V

                      Coil Resistance

                      5.358kohm

                      SVHC

                      No SVHC (27-Jun-2018)

                      Contact Current

                      16A

                      Relay Mounting

                      Through Hole

                      Contact Voltage VAC

                      250V

                      Relay Type

                      Power - General Purpose

                      Contact Material

                      Silver Alloy

                      Approvals & Standards

                      CSA, UL

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.