New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • OEM Solutions
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Signal Relays
                                                                                                  Print Page

                                                                                                  G6K-2F-RF-S-TR03 DC12

                                                                                                  Signal Relay, High Frequency, 12 VDC, DPDT, 1 A, G6K Series, Surface Mount, Non Latching

                                                                                                  OMRON ELECTRONIC COMPONENTS G6K-2F-RF-S-TR03 DC12
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                  Manufacturer Part NoG6K-2F-RF-S-TR03 DC12
                                                                                                  Newark Part No.34R7809
                                                                                                  Product RangeG6K Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  100+$19.090
                                                                                                  Price for:Each
                                                                                                  Minimum: 300
                                                                                                  Multiple: 300
                                                                                                  $5,727.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerOMRON ELECTRONIC COMPONENTS
                                                                                                  Manufacturer Part NoG6K-2F-RF-S-TR03 DC12
                                                                                                  Newark Part No.34R7809
                                                                                                  Product RangeG6K Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Coil Voltage12VDC
                                                                                                  Contact ConfigurationDPDT
                                                                                                  Contact Current1A
                                                                                                  Product RangeG6K Series
                                                                                                  Relay MountingSurface Mount
                                                                                                  Coil TypeNon Latching
                                                                                                  Relay TerminalsL-Bend
                                                                                                  Contact Voltage VAC-
                                                                                                  Contact Voltage VDC30V
                                                                                                  Contact Material-
                                                                                                  Coil Resistance1.315kohm
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  G6K-2F-RF-S-TR03 DC12 is a G6K series surface-mounting high-frequency single relay. Superior high-frequency characteristics (at 1GHz), such as isolation of 20dB min. between contacts of the same polarity of 30dB min. between contacts of different polarity with an insertion loss of 0.2dB max. Typical applications include communications equipment, broadcasting and audio-visual equipment, Test & measurement equipment.

                                                                                                  • DPDT contact configuration
                                                                                                  • 12VDC coil voltage
                                                                                                  • Non latching coil type
                                                                                                  • Solder terminals
                                                                                                  • Miniaturized to 0.406" x 0.271" x 0.212" (L x W x H)
                                                                                                  • Rated power consumption of 100mW with high sensitivity

                                                                                                  Technical Specifications

                                                                                                  Coil Voltage

                                                                                                  12VDC

                                                                                                  Contact Current

                                                                                                  1A

                                                                                                  Relay Mounting

                                                                                                  Surface Mount

                                                                                                  Relay Terminals

                                                                                                  L-Bend

                                                                                                  Contact Voltage VDC

                                                                                                  30V

                                                                                                  Coil Resistance

                                                                                                  1.315kohm

                                                                                                  Contact Configuration

                                                                                                  DPDT

                                                                                                  Product Range

                                                                                                  G6K Series

                                                                                                  Coil Type

                                                                                                  Non Latching

                                                                                                  Contact Voltage VAC

                                                                                                  -

                                                                                                  Contact Material

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.