Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8HN-1C2T-R DC12
Newark Part No.18J0388
Product RangeG8HN Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8HN-1C2T-R DC12
Newark Part No.18J0388
Product RangeG8HN Series
Technical Datasheet
Coil Voltage12VDC
Contact Current-
Contact ConfigurationSPDT
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeG8HN Series
Contact Voltage DC Nom16V
Coil Resistance110ohm
Contact MaterialSilver Tin Oxide
SVHCTo Be Advised
Product Overview
The G8HN-1C2T-R DC12 is a Micro ISO automotive Relay with fully automated assembly, SPDT cadmium-free silver tin oxide contact. This G8HN-series automotive relay features through hole relay mounting, solder relay terminal.
- 20MΩ Insulation resistance
- 1mA Maximum leakage at 440VAC dielectric strength
- 20ms Operate time
- -40 to 125°C Ambient temperature range
- 45 to 85% RH Humidity
Applications
Automotive, HVAC, Lighting, Motor Drive & Control
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPDT
Relay Terminals
Solder
Contact Voltage DC Nom
16V
Contact Material
Silver Tin Oxide
Contact Current
-
Relay Mounting
Through Hole
Product Range
G8HN Series
Coil Resistance
110ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
