Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9TB-K1ATW-E DC12
Newark Part No.57AC5198
Product RangeG9TB Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9TB-K1ATW-E DC12
Newark Part No.57AC5198
Product RangeG9TB Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current120A
Product RangeG9TB Series
Relay MountingBracket
Coil TypeLatching Dual Coil
Contact Voltage VAC276V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance26.6ohm
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
120A
Relay Mounting
Bracket
Contact Voltage VAC
276V
Contact Voltage VDC
-
Coil Resistance
26.6ohm
Coil Voltage
12VDC
Product Range
G9TB Series
Coil Type
Latching Dual Coil
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability