New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. FFC / FPC Board Connectors
                      Print Page

                      XF2M-5415-1AH

                      FFC / FPC Board Connector, 0.5 mm, 54 Contacts, Receptacle, XF Series, Surface Mount, Top, Bottom

                      OMRON ELECTRONIC COMPONENTS XF2M-5415-1AH
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoXF2M-5415-1AH
                      Newark Part No.43Y3600
                      Product RangeXF Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1500+$2.880
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 1500
                      Multiple: 1500
                      $4,320.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerOMRON ELECTRONIC COMPONENTS
                      Manufacturer Part NoXF2M-5415-1AH
                      Newark Part No.43Y3600
                      Product RangeXF Series
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing0.5mm
                      No. of Contacts54Contacts
                      GenderReceptacle(View Associated Connectors)
                      Product RangeXF Series
                      Contact Termination TypeSurface Mount
                      Contact PositionTop, Bottom
                      No. of Rows1 Row
                      Contact PlatingGold Plated Contacts
                      Contact MaterialCopper Alloy
                      FFC / FPC Thickness0.3mm
                      SVHCTo Be Advised

                      Technical Specifications

                      Pitch Spacing

                      0.5mm

                      Gender

                      Receptacle

                      Contact Termination Type

                      Surface Mount

                      No. of Rows

                      1 Row

                      Contact Material

                      Copper Alloy

                      SVHC

                      To Be Advised

                      No. of Contacts

                      54Contacts

                      Product Range

                      XF Series

                      Contact Position

                      Top, Bottom

                      Contact Plating

                      Gold Plated Contacts

                      FFC / FPC Thickness

                      0.3mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for XF2M-5415-1AH

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.