Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG5W-0031-N
Newark Part No.89C8681
Product RangeXG5 Series
Technical Datasheet
4,900 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $0.176 |
Price for:Each
Minimum: 100
Multiple: 100
$17.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG5W-0031-N
Newark Part No.89C8681
Product RangeXG5 Series
Technical Datasheet
Product RangeXG5 Series
Contact GenderSocket
Contact Termination TypeIDC / IDT
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithOmron XG5 Series Housing Connectors
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
XG5 Series
Contact Termination Type
IDC / IDT
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Omron XG5 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate