Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXP3A-7583-0850D-D/S
Newark Part No.42X8906
Product RangeXP3A Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXP3A-7583-0850D-D/S
Newark Part No.42X8906
Product RangeXP3A Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centerline Spacing1mm
Connector Tip StyleFlat
Current Rating250mA
Overall Length5.15mm
Spring Force Initial15g
Spring Force Working Travel-
Product RangeXP3A Series
SVHCTo Be Advised
Product Overview
XP3A-7583-0850D-D/S is a high reliability electroplated probe pin. The flat structure helps you reduce the pin pitch in comparison with standard probe pins. Separating the spring and relay achieves a stable resistance and greater durability.
- Top terminal D shape
- 0.25A rated
- Nickel alloy/gold plating contacts
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Flat
Overall Length
5.15mm
Spring Force Working Travel
-
SVHC
To Be Advised
Centerline Spacing
1mm
Current Rating
250mA
Spring Force Initial
15g
Product Range
XP3A Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate