Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No3G3MX2-A2110-V1
Newark Part No.72R6791
Product RangeMX2-V1 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No3G3MX2-A2110-V1
Newark Part No.72R6791
Product RangeMX2-V1 Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
No. of PhasesThree Phase
Compatible Motor TypeInduction / Permanent Magnet Motors
Power Rating11kW
Output Current Max47A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min200VAC
Supply Voltage Max240VAC
Product RangeMX2-V1 Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Compatible Motor Type
Induction / Permanent Magnet Motors
Output Current Max
47A
IP Rating
IP20
Supply Voltage Max
240VAC
SVHC
To Be Advised
No. of Phases
Three Phase
Power Rating
11kW
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
200VAC
Product Range
MX2-V1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate