Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No3G3MX2-A4040-V1
Newark Part No.72R6798
Product RangeMX2-V1 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No3G3MX2-A4040-V1
Newark Part No.72R6798
Product RangeMX2-V1 Series
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
No. of PhasesThree Phase
Compatible Motor TypeInduction / Permanent Magnet Motors
Power Rating4kW
Output Current Max9.2A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeMX2-V1 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Control / Drive Type
Variable Frequency Drive
Compatible Motor Type
Induction / Permanent Magnet Motors
Output Current Max
9.2A
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
No SVHC (27-Jun-2018)
No. of Phases
Three Phase
Power Rating
4kW
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
MX2-V1 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate