New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Motor Drives
                                                                                                  6. AC Motor Drives
                                                                                                  Print Page

                                                                                                  3G3MX2-A4110-V1

                                                                                                  Inverter, MX2 Series, EtherCAT, Three Phase, 11 kW, 380 to 480 Vac

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMRON INDUSTRIAL AUTOMATION 3G3MX2-A4110-V1
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part No3G3MX2-A4110-V1
                                                                                                  Newark Part No.72R6801
                                                                                                  Product RangeMX2-V1 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part No3G3MX2-A4110-V1
                                                                                                  Newark Part No.72R6801
                                                                                                  Product RangeMX2-V1 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Control / Drive TypeVariable Frequency Drive
                                                                                                  Compatible Motor TypeInduction / Permanent Magnet Motors
                                                                                                  No. of PhasesThree Phase
                                                                                                  Power Rating11kW
                                                                                                  Output Current Max24A
                                                                                                  Supply Frequency50Hz / 60Hz
                                                                                                  IP RatingIP20
                                                                                                  Supply Voltage Min380VAC
                                                                                                  Supply Voltage Max480VAC
                                                                                                  Product RangeMX2-V1 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Control / Drive Type

                                                                                                  Variable Frequency Drive

                                                                                                  No. of Phases

                                                                                                  Three Phase

                                                                                                  Output Current Max

                                                                                                  24A

                                                                                                  IP Rating

                                                                                                  IP20

                                                                                                  Supply Voltage Max

                                                                                                  480VAC

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Compatible Motor Type

                                                                                                  Induction / Permanent Magnet Motors

                                                                                                  Power Rating

                                                                                                  11kW

                                                                                                  Supply Frequency

                                                                                                  50Hz / 60Hz

                                                                                                  Supply Voltage Min

                                                                                                  380VAC

                                                                                                  Product Range

                                                                                                  MX2-V1 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  EOL Notices EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.