Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA165L-TGA-24D-2
Newark Part No.66J0981
Product RangeA16 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $110.520 |
| 5+ | $102.760 |
| 10+ | $95.910 |
| 25+ | $89.060 |
| 50+ | $84.030 |
| 100+ | $79.930 |
| 250+ | $73.530 |
Price for:Each
Minimum: 1
Multiple: 1
$110.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA165L-TGA-24D-2
Newark Part No.66J0981
Product RangeA16 Series
Technical Datasheet
Product RangeA16 Series
Panel Cutout Diameter16mm
Contact ConfigurationDPDT
Contact Current Max8mA
Switch OperationOn-On
Contact Voltage AC Nom24V
Pushbutton Actuator StyleRound
Contact Voltage DC Nom24V
Actuator / Cap ColourGreen
Contact Current AC Max5A
Contact Voltage VAC125V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorGreen
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
A16 Series
Contact Configuration
DPDT
Switch Operation
On-On
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Green
Contact Voltage VAC
125V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
To Be Advised
Panel Cutout Diameter
16mm
Contact Current Max
8mA
Contact Voltage AC Nom
24V
Contact Voltage DC Nom
24V
Contact Current AC Max
5A
IP Rating
IP66
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate