Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NEMPD11C
Newark Part No.40AH0388
Product RangeA22NE-PD Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $140.110 |
25+ | $133.720 |
50+ | $130.170 |
100+ | $125.890 |
250+ | $121.620 |
Price for:Each
Minimum: 1
Multiple: 1
$140.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NEMPD11C
Newark Part No.40AH0388
Product RangeA22NE-PD Series
Technical Datasheet
Contact ConfigurationSPST-NC, SPST-NO
Switch OperationTurn to Reset
Switch TerminalsPush In
Contact Current Max5A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeA22NE-PD Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NC, SPST-NO
Switch Terminals
Push In
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Round
Product Range
A22NE-PD Series
Switch Operation
Turn to Reset
Contact Current Max
5A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate