Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NL-RPM-TRA-G100-RC
Newark Part No.96Y5358
Product RangeA22NL Series
Your Part Number
No Longer Available
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NL-RPM-TRA-G100-RC
Newark Part No.96Y5358
Product RangeA22NL Series
Technical Datasheet
Panel Cutout Diameter22.3mm
Product RangeA22NL Series
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max10A
Contact Current AC Max10A
Actuator / Cap ColourTransparent
Contact Voltage VAC120V
Contact Voltage AC Nom120V
Contact Current DC Max8A
Contact Voltage VDC24V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Panel Cutout Diameter
22.3mm
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Contact Voltage VAC
120V
Contact Current DC Max
8A
IP Rating
IP66
Switch Terminals
Screw
Panel Cutout (H x W)
-
Product Range
A22NL Series
Switch Operation
Momentary
Contact Current Max
10A
Actuator / Cap Colour
Transparent
Contact Voltage AC Nom
120V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
