Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22TK-2LL-02-K01
Newark Part No.05AN2519
Product RangeA22TK Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.390 |
| 5+ | $257.350 |
| 10+ | $245.300 |
| 25+ | $231.690 |
| 50+ | $230.370 |
Price for:Each
Minimum: 1
Multiple: 1
$269.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22TK-2LL-02-K01
Newark Part No.05AN2519
Product RangeA22TK Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST-NC
Product RangeA22TK Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom110V
Contact Voltage DC Nom24V
Angle of Throw90°
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-Off
Product Range
A22TK Series
Switch Terminals
Screw
Contact Voltage AC Nom
110V
Angle of Throw
90°
Contact Configuration
DPST-NC
No. of Switch Positions
2 Position
Contact Current Max
10A
Contact Voltage DC Nom
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
