Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD40A-1C015-F
Newark Part No.25AJ3934
Product RangeD40A Series
Technical Datasheet
74 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $457.680 |
| 10+ | $428.220 |
| 25+ | $414.620 |
| 50+ | $401.030 |
| 100+ | $385.170 |
Price for:Each
Minimum: 1
Multiple: 1
$457.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD40A-1C015-F
Newark Part No.25AJ3934
Product RangeD40A Series
Technical Datasheet
Product RangeD40A Series
Contact ConfigurationSPST-NO
Switch TerminalsCable
Contact Voltage AC Max250V
Contact Current AC Max4A
IP RatingIP67
Contact Voltage DC Max250V
Contact Current DC Max4A
SVHCTo Be Advised
Technical Specifications
Product Range
D40A Series
Switch Terminals
Cable
Contact Current AC Max
4A
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Voltage AC Max
250V
IP Rating
IP67
Contact Current DC Max
4A
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate