Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD40P-8PMF-M12-02M
Newark Part No.13AC8594
Product RangeD40P Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $164.150 |
5+ | $156.550 |
10+ | $152.750 |
25+ | $136.790 |
50+ | $126.150 |
100+ | $119.310 |
250+ | $115.510 |
Price for:Each
Minimum: 1
Multiple: 1
$164.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD40P-8PMF-M12-02M
Newark Part No.13AC8594
Product RangeD40P Series
Technical Datasheet
Connector Type AM12 Sensor Straight 8 Position Plug
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Connector Type AM12 Plug
Cable Length - Metric2m
Connector Type BM12 Receptacle
Connector Type BM12 Sensor Straight 8 Position Receptacle
Cable Length - Imperial6.6ft
No. of Positions8 Positions
Product RangeD40P Series
SVHCTo Be Advised
Product Overview
The D40P8PMFM1202M from Omron Industrial Automation is an 8-pin M12 male to M12 female sensor cable. Suitable for use with D40P series hall effect coded magnet non-contact safety switches.
- 2meter cable length
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Sensor Straight 8 Position Plug
Connector Type A
M12 Plug
Connector Type B
M12 Receptacle
Cable Length - Imperial
6.6ft
Product Range
D40P Series
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
Cable Length - Metric
2m
Connector Type B
M12 Sensor Straight 8 Position Receptacle
No. of Positions
8 Positions
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate