Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4A-4501N
Newark Part No.23C8098
Product RangeD4A-N Series
Your Part Number
84 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $553.630 |
| 5+ | $520.160 |
| 10+ | $504.700 |
| 25+ | $489.260 |
| 50+ | $466.070 |
Price for:Each
Minimum: 1
Multiple: 1
$553.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4A-4501N
Newark Part No.23C8098
Product RangeD4A-N Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact ConfigurationDPDT-DB
Contact Current AC Max5A
Contact Voltage AC Max125V
Operating Force Max0.39N-m
Product RangeD4A-N Series
Contact Current DC Max5A
Contact Voltage DC Max14V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
5A
Operating Force Max
0.39N-m
Contact Current DC Max
5A
SVHC
To Be Advised
Contact Configuration
DPDT-DB
Contact Voltage AC Max
125V
Product Range
D4A-N Series
Contact Voltage DC Max
14V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
