Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-1320
Newark Part No.27C7925
Product RangeD4C Series
Your Part Number
39 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $419.510 |
| 5+ | $392.260 |
| 10+ | $370.480 |
| 25+ | $346.860 |
| 50+ | $328.710 |
| 100+ | $312.360 |
Price for:Each
Minimum: 1
Multiple: 1
$419.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-1320
Newark Part No.27C7925
Product RangeD4C Series
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration-
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max5.69N
Product RangeD4C Series
Contact Current DC Max4A
Contact Voltage DC Max30V
SVHCTo Be Advised
Product Overview
The D4C-1320 is a thin and highly sealed compact Limit Switch with roller lever actuator and 5m cable. Plunger section sealed via nitrile rubber packing seal and diaphragm, switch section sealed via nitrile rubber cap, cable entrance sealed via encapsulating material.
- VCTF oil-resistant cable
- Triple-sealed construction
- Multiple mounting possible with switches with plungers
- Sealing characteristics that meet IEC IP67 degree of protection
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
5A
Operating Force Max
5.69N
Contact Current DC Max
4A
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
250V
Product Range
D4C Series
Contact Voltage DC Max
30V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
