Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-1603
Newark Part No.18M7249
Product RangeD4C Series
Your Part Number
153 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $313.070 |
| 5+ | $292.740 |
| 10+ | $276.480 |
| 25+ | $258.860 |
| 50+ | $245.310 |
| 100+ | $233.110 |
Price for:Each
Minimum: 1
Multiple: 1
$313.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-1603
Newark Part No.18M7249
Product RangeD4C Series
Technical Datasheet
Limit Switch ActuatorCross Roller Plunger
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max6.86N
Product RangeD4C Series
Contact Current DC Max4A
Contact Voltage DC Max30V
SVHCTo Be Advised
Product Overview
The D4C-1603 is a single-pole double-throw (SPDT) compact Limit Switch with cross roller plunger actuator and accepts SJT(O) (3m) VCTF oil-resistant cables with CE marking. The plunger section is sealed via nitrile rubber packing seal and diaphragm; switch section sealed via nitrile rubber cap and cable entrance sealed via encapsulating material.
- Triple-sealed construction
- 100MΩ at 500VDC Minimum insulation resistance
- 300mΩ Maximum initial contact resistance
- -10 to 70°C Ambient operating temperature range (with no icing)
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Cross Roller Plunger
Contact Current AC Max
5A
Operating Force Max
6.86N
Contact Current DC Max
4A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
D4C Series
Contact Voltage DC Max
30V
Technical Docs (1)
Alternatives for D4C-1603
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
