Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-3302
Newark Part No.50H7616
Product RangeD4C Series
Your Part Number
42 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $421.330 |
| 5+ | $394.080 |
| 10+ | $372.290 |
| 25+ | $348.690 |
| 50+ | $330.520 |
| 100+ | $314.170 |
Price for:Each
Minimum: 1
Multiple: 1
$421.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C-3302
Newark Part No.50H7616
Product RangeD4C Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPDT
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max11.77N
Product RangeD4C Series
Contact Current DC Max4A
Contact Voltage DC Max30V
SVHCTo Be Advised
Product Overview
D4C-3302 is a D4C enclosed switch. The plunger section is sealed via a nitrile rubber packing seal and diaphragm, the switch section is sealed via a nitrile rubber cap, cable entrance is sealed via an encapsulating material.
- Approved by EN, UL, CSA, and CCC (Chinese standard)
- Sealing characteristics that meet IEC IP67 degree of protection
- Triple-sealed construction
- 4A at 30V DC (with LED indicator) rated current
- VCTF oil-resistant cable (5m) cable
- Roller plunger actuator
- IP67 (EN60947-5-1) degree of protection
- Ambient operating temperature: -10°C to +70°C (with no icing)
- 10,000,000 operations min mechanical durability
- 200,000 operations min. (5A at 125V AC, resistive load) electrical durability
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
-
Operating Force Max
11.77N
Contact Current DC Max
4A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
-
Product Range
D4C Series
Contact Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
