Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C1232
Newark Part No.66J5430
Product RangeD4C Series
Your Part Number
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $269.890 |
| 5+ | $250.230 |
| 10+ | $234.510 |
| 25+ | $217.480 |
| 50+ | $204.380 |
| 100+ | $192.590 |
Price for:Each
Minimum: 1
Multiple: 1
$269.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4C1232
Newark Part No.66J5430
Product RangeD4C Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPDT
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max17.65N
Product RangeD4C Series
Contact Current DC Max4A
Contact Voltage DC Max30V
SVHCTo Be Advised
Product Overview
D4C1232 is a D4C enclosed switch. The plunger section is sealed via a nitrile rubber packing seal and diaphragm, the switch section is sealed via a nitrile rubber cap, cable entrance is sealed via an encapsulating material.
- Approved by EN, UL, CSA, and CCC (Chinese standard)
- Sealing characteristics that meet IEC IP67 degree of protection
- Triple-sealed construction
- 5A at 250V AC, 4A at 30V DC rated current
- VCTF oil-resistant cable (3m) cable
- Sealed roller plunger actuator
- IP67 (EN60947-5-1) degree of protection
- Ambient operating temperature: -10°C to +70°C (with no icing)
- 10,000,000 operations min mechanical durability
- 200,000 operations min. (5A at 125V AC, resistive load) electrical durability
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
5A
Operating Force Max
17.65N
Contact Current DC Max
4A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
D4C Series
Contact Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
