Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4CC-1032
Newark Part No.66J5396
Technical Datasheet
92 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $302.500 |
5+ | $281.490 |
10+ | $264.690 |
25+ | $246.480 |
50+ | $232.480 |
100+ | $219.870 |
Price for:Each
Minimum: 1
Multiple: 1
$302.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4CC-1032
Newark Part No.66J5396
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPDT-1NO, SPDT-NC
Contact Current AC Max1A
Contact Voltage AC Max125V
Operating Force Max17.65N
Product Range-
Contact Current DC Max-
Contact Voltage DC Max30V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
1A
Operating Force Max
17.65N
Contact Current DC Max
-
SVHC
To Be Advised
Contact Configuration
SPDT-1NO, SPDT-NC
Contact Voltage AC Max
125V
Product Range
-
Contact Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate