Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-112G
Newark Part No.08R7880
Product RangeD4N Series
Technical Datasheet
275 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $80.010 |
| 5+ | $74.400 |
| 10+ | $69.430 |
| 25+ | $64.470 |
| 50+ | $60.830 |
| 100+ | $57.860 |
| 250+ | $53.230 |
Price for:Each
Minimum: 1
Multiple: 1
$80.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD4N-112G
Newark Part No.08R7880
Product RangeD4N Series
Technical Datasheet
Limit Switch ActuatorAdjustable Roller Lever
Contact Configuration-
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max4.5N
Product RangeD4N Series
Contact Current DC Max2.5A
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
The D4N-112G is a 1NC/1NO snap-action popular Safety Limit Switch with adjustable roller lever and form lock (metal lever, resin roller). The popular safety limit switch provides a full line-up conforming to International standards. It can be used with both standard loads and microloads.
- Standardized gold-clad contacts provide high contact reliability
- Pg13.5 Conduit
- M12-connector models are also available, saving on labour and simplifying replacement
- 25mΩ Maximum contact resistance
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
10A
Operating Force Max
4.5N
Contact Current DC Max
2.5A
SVHC
To Be Advised
Contact Configuration
-
Contact Voltage AC Max
240V
Product Range
D4N Series
Contact Voltage DC Max
250V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate