Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD5B-5011
Newark Part No.94B3107
Product RangeD5B Series
Your Part Number
Technical Datasheet
884 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $200.620 |
| 5+ | $191.940 |
| 10+ | $187.600 |
| 25+ | $169.360 |
| 50+ | $157.200 |
| 100+ | $149.390 |
| 250+ | $145.040 |
Price for:Each
Minimum: 1
Multiple: 1
$200.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD5B-5011
Newark Part No.94B3107
Product RangeD5B Series
Technical Datasheet
Limit Switch ActuatorHemispheric
Contact ConfigurationSPST-NC
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max0.49N
Product RangeD5B Series
Contact Current DC Max30mA
Contact Voltage DC Max30V
SVHCTo Be Advised
Technical Specifications
Limit Switch Actuator
Hemispheric
Contact Current AC Max
-
Operating Force Max
0.49N
Contact Current DC Max
30mA
SVHC
To Be Advised
Contact Configuration
SPST-NC
Contact Voltage AC Max
-
Product Range
D5B Series
Contact Voltage DC Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability