Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-S05S12-WC-C1 5M
Newark Part No.14AC0568
Product RangeE2E Series
Your Part Number
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $231.170 |
| 5+ | $221.020 |
| 10+ | $215.960 |
| 25+ | $194.660 |
| 50+ | $180.470 |
| 100+ | $171.350 |
| 250+ | $166.270 |
Price for:Each
Minimum: 1
Multiple: 1
$231.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-S05S12-WC-C1 5M
Newark Part No.14AC0568
Product RangeE2E Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom1.2mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, NPN, NO
Sensor Case / PackageCylindrical M5 Thread
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product RangeE2E Series
SVHCTo Be Advised
Product Overview
E2E-S05S12-WC-C1 5M is an E2E series small-diameter proximity sensor.
- Bright operation indicators make it easy to check operation status
- High-speed response enables sharp detection timing, 5kHz response frequency max
- Load short-circuit protection and output reverse polarity protection circuits are incorporated
- NPN output, NO operation mode
- PVC (oil-resistant) cable
- 1.2mm sensing distance
- 10mA maximum current consumption
- Insulation resistance: 50Mohm min. (at 500V DC) between current-carrying parts and case
- Power supply voltage: 10 to 30V DC (including 10% ripple (p-p))
- Ambient operation and storage temperature: -25 to 70°C (with no icing or condensation)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
1.2mm
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M5 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
SVHC
To Be Advised
Operating Temperature Max
70°C
Sensing Distance Max
-
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, NPN, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
E2E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
