Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X5MY1-US
Newark Part No.27K4529
Technical Datasheet
58 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $306.290 |
| 5+ | $285.970 |
| 10+ | $269.710 |
| 25+ | $252.080 |
| 50+ | $238.530 |
| 100+ | $226.340 |
Price for:Each
Minimum: 1
Multiple: 1
$306.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X5MY1-US
Newark Part No.27K4529
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The E2EX5MY1US is a 5mm 2-wire unshielded standard Proximity Sensor with world-leading performance and quality. It is suitable for use with the detecting ferrous metals and it is ideal for a variety of applications. Superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil. The sensor features normally open (NO) operating mode.
- Wide array of variations
- Useful to help prevent disconnection
- Cable protector provided
- Reduced wiring, fewer resources and low power consumption contribute to environmentalism
- Current consumption drastically reduced to less than 10%
- M12 Appearance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability