Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X5Y1-M1
Newark Part No.27K4533
Technical Datasheet
54 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $328.750 |
| 5+ | $306.930 |
| 10+ | $289.470 |
| 25+ | $270.570 |
| 50+ | $256.010 |
| 100+ | $242.930 |
Price for:Each
Minimum: 1
Multiple: 1
$328.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X5Y1-M1
Newark Part No.27K4533
Technical Datasheet
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
24VAC
Product Range
-
Supply Voltage Max
240VAC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability