Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-C25MY2
Newark Part No.27M2368
Your Part Number
231 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $661.590 |
| 5+ | $621.760 |
| 10+ | $603.390 |
| 25+ | $585.010 |
| 50+ | $557.450 |
Price for:Each
Minimum: 1
Multiple: 1
$661.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-C25MY2
Newark Part No.27M2368
Technical Datasheet
Sensing Distance Max25mm
Sensor Output TypeSPST-NC
Product Range-
SVHCTo Be Advised
Product Overview
The E2K-C25MY2 is a long-distance Capacitive Sensor with adjustable sensitivity. This AC 2-wire model sensor detects metallic and non-metallic objects such as glass, wood, paper, water, oil and plastic.
- Unshielded standard model
- Red LED indicator
- -25 to 70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
25mm
Product Range
-
Sensor Output Type
SPST-NC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
