Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-F10MC2
Newark Part No.38B202
Your Part Number
1,751 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $324.900 |
| 5+ | $303.900 |
| 10+ | $287.090 |
| 25+ | $268.890 |
| 50+ | $254.890 |
| 100+ | $242.280 |
Price for:Each
Minimum: 1
Multiple: 1
$324.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2K-F10MC2
Newark Part No.38B202
Technical Datasheet
Sensing Distance Max10mm
Sensor Output TypeNPN
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
10mm
Supply Voltage Min
10VDC
Product Range
-
Sensor Output Type
NPN
Supply Voltage Max
30VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
