Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-R21
Newark Part No.50B6318
Your Part Number
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $597.620 |
| 5+ | $560.970 |
| 10+ | $544.050 |
| 25+ | $527.150 |
| 50+ | $501.770 |
Price for:Each
Minimum: 1
Multiple: 1
$597.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-R21
Newark Part No.50B6318
Technical Datasheet
Sensing Range Max200mm
Fibre Optic Sensor TypeRetroreflective
Product Range-
SVHCTo Be Advised
Product Overview
The E32 series Fiber Unit can be used in a variety of applications, such as detecting the presence of work-pieces and positioning. It is suitable for use with the food-packaging, semiconductor and FPD industries. Leading-edge features and long-distance sensing in an optical fiber photoelectric sensor.
- Space savings and simple mounting
- Detect work-pieces in tight spaces
- Length can be specified in 1m units
- Detection with increased reliability
- High resistance to external conditions with fiber
- Offers top-quality detection performance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
200mm
Product Range
-
Fibre Optic Sensor Type
Retroreflective
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
