Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-T16P
Newark Part No.90B6059
Your Part Number
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $789.160 |
| 5+ | $740.760 |
| 10+ | $718.430 |
| 25+ | $696.100 |
| 50+ | $662.590 |
Price for:Each
Minimum: 1
Multiple: 1
$789.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-T16P
Newark Part No.90B6059
Technical Datasheet
Sensing Range Max200mm
Fibre Optic Sensor TypeSide Sensing
Product Range-
SVHCTo Be Advised
Product Overview
The E32-T16P is a side sensing Fiber Optic Sensor with standard configuration. This fiber unit is mounted into a hole drilled in a bracket and secured with nuts. The retro-reflective fiber unit is ideal for detecting transparent objects, the light beam passes through the object twice and interrupts light.
- With simple operation and high performance
- Operation so simple that essentially anyone can use the amplifier right way
- Immediately determine operation and amount of light with a simple, bright display
Applications
Sensing & Instrumentation
Warnings
This product is not designed or rated for ensuring safety of persons either directly or indirectly. Do not use it for such purposes.
Technical Specifications
Sensing Range Max
200mm
Product Range
-
Fibre Optic Sensor Type
Side Sensing
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
