Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-L80MD 5M
Newark Part No.51AH5477
Product RangeE3AS-L Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $385.090 |
| 10+ | $360.310 |
| 25+ | $348.870 |
| 50+ | $337.440 |
| 100+ | $324.100 |
Price for:Each
Minimum: 1
Multiple: 1
$385.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3AS-L80MD 5M
Newark Part No.51AH5477
Product RangeE3AS-L Series
Technical Datasheet
Sensing Distance Max80mm
Sensing MethodBackground Suppression
Product RangeE3AS-L Series
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
80mm
Product Range
E3AS-L Series
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Background Suppression
Connection Method
Cable
Supply Voltage Max
30V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate