Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DN13 2M
Newark Part No.86W6656
Your Part Number
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $176.080 |
| 5+ | $168.490 |
| 10+ | $164.690 |
| 25+ | $148.760 |
| 50+ | $138.130 |
| 100+ | $131.300 |
| 250+ | $127.510 |
Price for:Each
Minimum: 1
Multiple: 1
$176.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3FA-DN13 2M
Newark Part No.86W6656
Technical Datasheet
Sensing Distance Max1m
Sensing MethodDiffuse Reflective
Product Range-
Connection MethodCable
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
1m
Product Range
-
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Diffuse Reflective
Connection Method
Cable
Supply Voltage Max
30V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
